• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572644 19" rack chassis 448.9 x 4 x 375.5 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
448.9 mm
Height
4 U
Features
EMC
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIO PRO WI GR 4HE 84TE 375T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

EMC

Factory colour

Multicolour

Width

448.9 mm

Height

4 U

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 4 x 375.5 mm

RoHS-compliant

Yes

Depth

375.5 mm

Type

24572644

Rack unit

4 U

Weight

3.193

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991912 nVent SCHROFF 24572644 19" rack chassis 448.9 x 4 x 375.5 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991912 nVent SCHROFF 24572644 19" rack chassis 448.9 x 4 x 375.5 Multicolour 1 pc(s)

Description

RatiopacPRO 19" housing, with 19" angle with handle, retrofit EMC shielding, 4 HE, 84 TE, 375mm

This text is machine translated.