• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572663 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s) Piece

Packaging type
Piece
Product type
19" rack chassis
Width
448.9 mm
Height
265.9 mm
Features
EMC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF RATIO PRO WI GR 6HE 84TE 315T

Our service for you

Technical specifications

Packaging type

Piece

Product type

19" rack chassis

Features

EMC

Factory colour

Multicolour

Width

448.9 mm

Height

265.9 mm

Content

1 pc(s)

Dim

(W x H x D) 448.9 x 265.9 x 315.5 mm

RoHS-compliant

Yes

Depth

315.5 mm

Type

24572663

Rack unit

6 U

Weight

3.38

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991920 nVent SCHROFF 24572663 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991920 nVent SCHROFF 24572663 19" rack chassis 448.9 x 265.9 x 315.5 Multicolour 1 pc(s) Piece

Description

RatiopacPRO 19" housing, with 19" angle with handle, retrofit EMC shielding, 6 HE, 84 TE, 315mm

This text is machine translated.