• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24575118 Handle/stand 1 pc(s)

Product type
Handle/stand
Factory colour
Multicolour
TE
28
Weight
0.87
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

28TE SETUP HANDLE

Our service for you

Technical specifications

Product type

Handle/stand

Factory colour

Multicolour

TE

28

Weight

0.87

Content

1 pc(s)

Type

24575118

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3031210 nVent SCHROFF 24575118 Handle/stand 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3031210 nVent SCHROFF 24575118 Handle/stand 1 pc(s)

Description

CompactPRO set-up handle, 3 + 4 HE, 28 TE
TIP-UP CARRIER HANDLE 28HP


With powdered Handle bar - Handle bar adjustable by pressing a button in the Grid by 30° - Load capacity 20 kg

This text is machine translated.