• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24576104 Casing 326 x 257 x 155.5 x 326 Multicolour 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Casing
Width
257 mm
Height
155.5 mm
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Casing

Factory colour

Multicolour

Length

326 mm

Width

257 mm

Height

155.5 mm

Content

1 pc(s)

Dim

(L x W x H) 326 x 257 x 155.5 mm

RoHS-compliant

Yes

Depth

326 mm

Type

24576104

Rack unit

3 U

Weight

3.16

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3031263 nVent SCHROFF 24576104 Casing 326 x 257 x 155.5 x 326 Multicolour 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031263 nVent SCHROFF 24576104 Casing 326 x 257 x 155.5 x 326 Multicolour 1 pc(s) Piece