• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812006 19 inch Server rack splice cassette 3 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack splice cassette

Suitable for server rack cabinet (inch)

19 inch

Rack unit

3 U

Content

2 pc(s)

Height

100 mm

Depth

167 mm

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2991036 nVent SCHROFF 24812006 19 inch Server rack splice cassette 3 U

User & Safety Instructions

User & Safety Instructions 2991036 nVent SCHROFF 24812006 19 inch Server rack splice cassette 3 U

Description

Cassette kit with hood, unshielded, 3 U, 6 TE, 167 mm
PIU W. COVER 3U 6HP 167D
To protect a circuit board against mechanical damage and to dissipate electrostatic charge; for eurocard formats; PCB height: 100 mm (3 U)
Suitable in all racks and housings: RatiopacPRO/-air, procPRO and compacPRO
Applicable plug connectors according to EN 60603 (DIN 41612), designs: B, C, D, F, H, Q, R, S

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?