• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812556 19 inch Server rack splice cassette 6 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack splice cassette

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Content

1 pc(s)

Factory colour

Multicolour

Height

6 U

Depth

227 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991074 nVent SCHROFF 24812556 19 inch Server rack splice cassette 6 U Multicolour

User & Safety Instructions

User & Safety Instructions 2991074 nVent SCHROFF 24812556 19 inch Server rack splice cassette 6 U Multicolour

Description

Cassette kit with hood, unshielded, 6 U, 6 TE, 227 mm
PIU W. COVER 6U 6HP 227D
To protect a circuit board against mechanical damage and to dissipate electrostatic charge; for eurocard formats; PCB height: 233.35 mm (6 U)
Suitable in all racks and housings: RatiopacPRO/-air, procPRO and compacPRO
Applicable plug connectors according to EN 60603 (DIN 41612), designs: B, C, D, F, H, Q, R, S

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?