• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812364 Cassette assembly kit perforated 1 pc(s) Piece

Packaging type
Piece
Product type
Cassette assembly kit
Features
perforated
Factory colour
Multicolour
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cassettes PRO 3 HE-kits, front panel unshielded - KAS S2 FS 3HE 14TE 227T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cassette assembly kit

Features

perforated

Factory colour

Multicolour

Rack unit

3 U

TE

14

Height

227 mm

Depth

227 mm

Content

1 pc(s)

Type

24812364

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031315 nVent SCHROFF 24812364 Cassette assembly kit perforated 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031315 nVent SCHROFF 24812364 Cassette assembly kit perforated 1 pc(s) Piece

Description

Cassette kit, unshielded, perforated, multiple connectors, 3 U, 14 HP, 227 mm
PIU S2 GR 3U 14HP 227D


Right and left side wall profiles with groove, for inserting a PCB (standard position of the PCB only in the left side wall profile) - cover sheet design (5a): For guide rail mounting (perforated, air throughput approx. 60 %), please order guide rails separately - Rear wall version (3b): With wide outbreak for multiple connectors and rear wall holder (3c)

This text is machine translated.