• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812421 Cassette assembly kit with recess (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Cassette assembly kit
Features
with recess
Rack unit
3 U
TE
21
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cassettes PRO 3 HE-kits, front panel unshielded - KAS S1 OP 3HE 21TE 167T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cassette assembly kit

Features

with recess

Rack unit

3 U

TE

21

Width

167 mm

Height

167 mm

Depth

167 mm

Dim

(W x H x D) 167 x 167 x 167 mm

Content

1 pc(s)

Type

24812421

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031320 nVent SCHROFF 24812421 Cassette assembly kit with recess (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031320 nVent SCHROFF 24812421 Cassette assembly kit with recess (W x H x D) 167 x 167 x 167 mm 1 pc(s) Piece

Description

Cassette kit, cover plate closed, outbreak in the rear wall for 1 connectors, 3 HE, 21 TE, 167 mm
PIU S1 WHERE P 3U 21HP 167D


Right and left side wall profiles with a groove, for inserting a PCB (standard position of the PCB only in the left side wall profile) - cover plate design (5a): Without perforation - rear panel version (3a): With an outbreak for one connector; connector according to EN 60603 (DIN 41612), types: B, C, D, F, H, Q, R, S

This text is machine translated.