• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24812505 Cassette assembly kit 1 pc(s) Piece

Packaging type
Piece
Product type
Cassette assembly kit
Factory colour
Multicolour
Rack unit
6 U
TE
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cassettes PRO with hood, 6 HE, front panel unshielded - KAS m. HOOD 6HE 5TE 167T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cassette assembly kit

Factory colour

Multicolour

Rack unit

6 U

TE

5

Height

167 mm

Depth

167 mm

Content

1 pc(s)

Type

24812505

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031327 nVent SCHROFF 24812505 Cassette assembly kit 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3031327 nVent SCHROFF 24812505 Cassette assembly kit 1 pc(s) Piece

Description

Cassette kit with hood, unshielded, 6 U, 5 TE, 167 mm
PIU W. COVER 6U 5HP 167D


For protecting a printed circuit board against mechanical damage and for discharging electrostatic charging; for Eurocard formats; PCB height: 233.35 mm (6 HU) - Suitable in all component carriers and housings: RatiopacPRO/air, procPRO and compacPRO - Plug connector to EN 60603 (DIN 41612), Construction types: B, C, D, F, H, Q, R, S

This text is machine translated.