• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230002 19 inch Server rack door with window 9 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack door with window

Suitable for server rack cabinet (inch)

19 inch

Rack unit

9 U

Dim

(W x H) 553 mm x 422 mm

553 W

Material

Glass

Content

1 pc(s)

Factory colour

Grey

Width

553 mm

Height

422 mm

Rack size

483 mm (19")

Weight

4.03

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991127 nVent SCHROFF 27230002 19 inch Server rack door with window 9 U Grey

User & Safety Instructions

User & Safety Instructions 2991127 nVent SCHROFF 27230002 19 inch Server rack door with window 9 U Grey

Description

Novastar glass door 180° opening angle, 9 HE, 553 W
DOOR FULL GLOSS ESG 9U 553W
Smoked glass door

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?