• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 27230007 19 inch Server rack door with window 34 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack door with window

Suitable for server rack cabinet (inch)

19 inch

Rack unit

34 U

Dim

(W x H) 553 mm x 1534 mm

553 W

Material

Safety glass

Content

1 pc(s)

Factory colour

Grey

Width

553 mm

Height

1534 mm

Rack size

483 mm (19")

Weight

25

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991132 nVent SCHROFF 27230007 19 inch Server rack door with window 34 U Grey

User & Safety Instructions

User & Safety Instructions 2991132 nVent SCHROFF 27230007 19 inch Server rack door with window 34 U Grey

Description

Novastar glass door 180° opening angle, 34 HE, 553 W
DOOR FULL GLOSS ESG 34U 553W
Smoked glass door

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?