• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30702049 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s)

Product type
Front plate
Features
vented
Material
Aluminium
Factory colour
Multicolour
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-VENTILATION FRONT PANEL - 19"VENTILATION FRONT PANEL 3HE ELOX

Our service for you

Technical specifications

Product type

Front plate

Features

vented

Material

Aluminium

Factory colour

Multicolour

Rack unit

3 U

TE

95

Width

483 mm

Height

132.5 mm

Dim

(W x H) 483 mm x 132.5 mm

Weight

0.371

Content

1 pc(s)

Type

30702049

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991209 nVent SCHROFF 30702049 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991209 nVent SCHROFF 30702049 Front plate vented (W x H) 483 mm x 132.5 mm 1 pc(s)

Description

Ventilation front panel 19 inch, 3 U, Al anodized
19"FRONT PANEL 3U VENTURED NANO
19inch ventilation front panel, anodized

This text is machine translated.