• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30846676 Front plate EMC 2 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
EMC
Material
Aluminium
Rack unit
3 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front plates can be shielded - FRONT PLATE EMC 3HE 84TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Material

Aluminium

Rack unit

3 U

TE

84

Height

3 U

Content

2 pc(s)

Type

30846676

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2991528 nVent SCHROFF 30846676 Front plate EMC 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2991528 nVent SCHROFF 30846676 Front plate EMC 2 pc(s) Piece

Description

Front plate, refofit shielding, 3 HE, 84 TE
FRONT PANEL EMC 3U 84HP
Front panel, Al, 2.5 mm, front anodized, back colored passivated, 2 centering pins pressed in, St, stainless
Shielding by EMC seal (steel, rust-proof)

This text is machine translated.