• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 30860504 Shield closed 2 pc(s)

Product type
Shield
Features
closed
Material
Sheet metal
Depth
400 mm
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF COVER SHEET - COVER SHEET 400 T CLOSED

Our service for you

Technical specifications

Product type

Shield

Features

closed

Material

Sheet metal

Depth

400 mm

Content

2 pc(s)

Type

30860504

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991727 nVent SCHROFF 30860504 Shield closed 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2991727 nVent SCHROFF 30860504 Shield closed 2 pc(s)

Description

MultipacPRO cover plate, unicolored, depth 400 mm
COVER PLATE 400D PLAIN
Cover sheets can be used as deck or floor sheets; we inserted into the basic kit
Cover plate closed

This text is machine translated.