• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34560285 19 inch Server rack side panel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack side panel

Suitable for server rack cabinet (inch)

19 inch

Content

4 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2991810 nVent SCHROFF 34560285 19 inch Server rack side panel

User & Safety Instructions

User & Safety Instructions 2991810 nVent SCHROFF 34560285 19 inch Server rack side panel

Description

EuropacPro sidewall, type F, flexible, 4 HE, 175 mm
SIDE PANEL F 4U 175D
Flat side panel for separately screw-on 19" angle

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?