• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 34560496 19 inch Server rack side panel 6 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack side panel

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Content

1 pc(s)

Factory colour

Multicolour

Height

6 U

Depth

970 mm

Rack size

483 mm (19")

Weight

1.318

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991857 nVent SCHROFF 34560496 19 inch Server rack side panel 6 U Multicolour

User & Safety Instructions

User & Safety Instructions 2991857 nVent SCHROFF 34560496 19 inch Server rack side panel 6 U Multicolour

Description

EuropacPro sidewall, type F, flexible, 6 HE, 970 mm
SIDE PANEL F 6U 970D
Flat side panel for separately screw-on 19" angle

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?