• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60127018 19 inch Server rack locking system

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack locking system

Suitable for server rack cabinet (inch)

19 inch

Content

15 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2989454 nVent SCHROFF 60127018 19 inch Server rack locking system

User & Safety Instructions

User & Safety Instructions 2989454 nVent SCHROFF 60127018 19 inch Server rack locking system

Description

Key No. 2233
SPARE PART KEY NO.2233
Can be mounted on the front or back
Aperture angle 120°
Colour black gray (RAL 7021) or light gray (RAL 7035)

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?