• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60220003 19 inch Server rack locking system

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack locking system

Suitable for server rack cabinet (inch)

19 inch

Content

15 pc(s)

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989469 nVent SCHROFF 60220003 19 inch Server rack locking system

User & Safety Instructions

User & Safety Instructions 2989469 nVent SCHROFF 60220003 19 inch Server rack locking system

Description

Varistar 19-inch Swivel Frame Spare Parts Key # 333
SPARE PART KEY EMKA 333
Replacement key for DIN profile half cylinder
Closure No. 333

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?