• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NWS 2005-8-SB Switchboard wrench Switchboard wrench Plastic, Zinc Black, Red 1 pc(s)

1/5
Product type
Switchboard wrench
Factory colour
Black
Red
Content
1 pc(s)
Material
Plastic
Zinc
Length
155 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Large square socket in millimeters: 8
  • Large square pin in millimeters: 6,7,8,9
  • Large triangular socket in millimeters: 9
  • Tip length in millimeters: 7
  • Blade strength in millimeters: 1
  • Phillips size PH: 2
  • Maximum size square socket in millimeters: 8
  • Maximum size triangular socket in millimeters: 9
  • Minimum size square pin in millimeters: 6
  • Maximum size square pin in millimeters: 9.
Product type

Switchboard wrench

Factory colour

Black

Red

Content

1 pc(s)

Material

Plastic

Zinc

Length

155 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1780712 NWS 2005-8-SB Switchboard wrench Switchboard wrench Plastic, Zinc Black, Red 1 pc(s)

Description

For almost all common fixtures.

This text is machine translated.

Features

  • Extra-slim and light design for the shirt or smock bag, with mounting clip
  • Key profiles for the areas: heating and sanitary installations, air conditioning and ventilation technology, industrial and building technology, for example, doors and windows in the new building construction, shut-off systems, technical equipment and many more
  • With 1/4"-turning bit made from high-quality tool steel and special hardened
  • Universal 1/4" bit holder for standard bits, with permanent magnet for fixing
  • By the rotary mechanism. Three different key profiles has to be put into position
  • With luminous LED torch in the Clip
  • Made of plastic, glass-fiber reinforced
  • Made of die-cast zinc (DG-Zn).

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)