• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50170 SwimSkim 50 Surface filter 5000 l/h

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Pond skimmer Swimskim 50

  • Powerful suction of up to 50 m² pond surface
  • Integrated aerator function for oxygen supply
  • Easy and convenient cleaning

Technical specifications

  • Pump capacity 3500 l/h
  • Aerator function: 600 l/h
Product type

Surface filter

Max. feed rate

5000 l/h

Operating voltage

230 V

Max. power consumption

45 W

Cable length

10 m

Dim

(L x W x H) 450 x 400 x 390 mm

Length

450 mm

Width

400 mm

Height

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529877 Oase 50170 SwimSkim 50 Surface filter 5000 l/h

Description

Powerful suction of the pond surfaces up to 50 m². Much better water quality and visual depth by direct removal of dirt on the surface. Integrated injector for the oxygen supply to the pond. Easiest cleaning through comfortable basket removal. Automatic adjustment to any water level (starting from 40 cm depth of water). Particularly effective suction power thanks to the patented fold technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)