• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50657 Pond liner (L x W) 6 m x 5 m 30 m²

Application
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 4.17)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pond foil 6 x 5 m

  • 6 x 5 m cut to size and packed.
  • This text is machine translated.

Technical specifications

Product type

Pond liner

n.rel.

Barrel width

5 m

Length (max.)

6 m

Material thickness

50 mm

Dim

(L x W) 6 m x 5 m

Length

6 m

Width

5 m

Weight

18.5 kg

Factory colour

Black

Type

6 x 5 m

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 409194 Oase 50657 Pond liner (L x W) 6 m x 5 m 30 m²

Warranty Terms

Warranty Terms 409194 Oase 50657 Pond liner (L x W) 6 m x 5 m 30 m²

Description

AlfaFol oasis for individual garden pond system with different flat and depth zones. Film tracks can be easily cut with scissors and durable can be welded together. The single, smooth as well as black film made from regrind and cadmium-free PVC is UV, weld-seam, according to DIN 53361 and verrottungs cold-resistant as well as root.

This text is machine translated.

Hints

Ready-to-cut.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)