• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 51236 AquaSkim 20 Surface filter 8000 l/h

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Surface filter

Max. feed rate

8000 l/h

Connection

38 mm/1 1/2", 32 mm/1 1/4", 25 mm/1"

Dim

(Ø x L) 200 mm x 562 mm

Length

562 mm

Width

359 mm

(Ø)

200 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180110 Oase 51236 AquaSkim 20 Surface filter 8000 l/h

Warranty Terms

Warranty Terms 1180110 Oase 51236 AquaSkim 20 Surface filter 8000 l/h

Description

Powerful suction of the pond surface of up to 20 m². Stand with large-scale consumption shell for stones to loading.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)