• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 70895 ProfiSkim Wall 100 Surface filter incl. skimmer connector

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProfiSkim Wall 100

  • AMPHIBIOUS PROTECTION: The integrated dirt basket protects the technology and moles by a built-in animal ladder
  • VARIABLE: Easily clean from the front and from above – thanks to the easily removable dirt basket
  • USEFUL: Wall extension, wide-open extension, height extension and high-quality stainless steel plates (optional accessory)
  • FIX & FEAST: Install the skimmer firmly into the wall
  • SUPERSKIMER: Cleans the pond surface up to 30 m2
  • FITS: Perfectly matched to the OASE gravitational systems

Technical specifications

Product type

Surface filter

Fountain pump features

incl. skimmer connector

Connection

DN 110 socket connection

Type

Wall-mounted pond skimmer accessories

Dim

(L x W x H) 273 x 267 x 408 mm

Length

273 mm

Width

267 mm

Height

408 mm

Weight

2.66 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639757 Oase 70895 ProfiSkim Wall 100 Surface filter incl. skimmer connector

Description

Our black wall installation kimmer ProfiSkim Wall sucks off dirt on pond surfaces of up to 30 m², even before they can sink to the ground. It has a DN 110 port for optimum flow. The integrated dirt basket contains a hipped staircase. In case the small amphibians get in there, they can climb back to the outside via a built-in staircase. In addition, the dirt basket can be easily removed for an effortless cleaning. ProfiSkim Wall comes with useful accessories that you can purchase to completely individual install the wall installation skimmer: Wall extension, wide open counter, height extension and high quality stainless steel panels.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)