
Oase 71999 biOrb CLASSIC 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fish tank
- Features
LED lighting
- Operating voltage
230 V
12 V
- Power consumption (LED)
2 W
- Use
Inside
- Material
Acrylic
- Dim
(Ø x H) 300 mm x 320 mm
- Height
320 mm
- (Ø)
300 mm
- Weight
2.9 kg
G (A - G)
- Volume
15 l
Documents & Downloads
Datasheet
Datasheet 1528152 Oase 71999 biOrb CLASSIC 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
User & Safety Instructions
User & Safety Instructions 1528152 Oase 71999 biOrb CLASSIC 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
User & Safety Instructions 1528152 Oase 71999 biOrb CLASSIC 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Warranty Terms
Warranty Terms 1528152 Oase 71999 biOrb CLASSIC 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Description
Small 15 Liter aquarium with black border. biOrb CLASSIC LED aquarium in the classical ball design with standard LED lighting and patented filter system. Complete set consisting of acrylic Aquarium, light unit, pump, transformer, air stone, filter cartridge, ceramic floors. Guarantees easy to install: just a few steps up to the aquarium fully assembled. With long-life and energy-efficient LED standard light unit. Made of durable, clear and easy acrylic. Guarantees simple cleaning and maintenance and using the patented filter system is the ecosystem in balance. Unique and convertible through numerous decorative variants. Safe 12-Volt voltage. Suitable for freshwater and sea water.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Ball Aquarium
- LED Lighting
- Air pump
- Ceramics
- Filter cartridge
- 12 V Transformer
- Air stone.
What kind of Garden & Indoor Springs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















