
Oase 72029 biOrb FLOW 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 154.99 / piece)
€ 154.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Fish tank
- Features
LED lighting
- Operating voltage
230 V
12 V
- Power consumption (pump)
0.8 W
- Power consumption (LED)
2 W
- Use
Inside
- Material
Acrylic
- Dim
(L x W x H) 208 x 300 x 315 mm
- Length
208 mm
- Width
300 mm
- Height
315 mm
G (A - G)
- Volume
15 l
Documents & Downloads
Datasheet
Datasheet 1528156 Oase 72029 biOrb FLOW 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
User & Safety Instructions
User & Safety Instructions 1528156 Oase 72029 biOrb FLOW 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
User & Safety Instructions 1528156 Oase 72029 biOrb FLOW 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Warranty Terms
Warranty Terms 1528156 Oase 72029 biOrb FLOW 15 LED schwarz Fish tank EEC: G (A - G) 15 l LED lighting
Description
Small 15 Liter decorative aquarium in shoebox format with black frame. biOrb FLOW LED aquariums with standard LED lighting and patented filter system. Complete set consisting of acrylic Aquarium, light unit, pump, transformer, air stone, filter cartridge, ceramic floors. Guarantees easy to install: just a few steps up to the aquarium fully assembled. With long-life and energy-efficient LED standard light unit. Made of durable, clear and easy acrylic. Guarantees simple cleaning and maintenance and using the patented filter system is the ecosystem in balance. Unique and convertible through numerous decorative variants. Safe 12-Volt voltage. Suitable for freshwater and sea water.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Design Aquarium
- LED Lighting
- Air pump
- Ceramics
- Filter cartridge
- 12 V Transformer
- Air stone.
What kind of Garden & Indoor Springs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















