With four wooden attachment blocksCoarse mesh fabricMade of coconut fibers
Technical specifications
Material: Coconut
Product type
Pond wall bag
n.rel.
Dim
(W x H) 1000 mm x 800 mm
Width
1000 mm
Height
800 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626926 Oase 89622 Pond wall bag (W x H) 1000 mm x 800 mm 1 pc(s)
Description
The natural steep template for planting even strongly sloping edges in garden ponds. From frog spoons to flower binse - simply place the water plants in the 100 cm wide and 80 cm high pond bag coconut and fix these on the shore with the help of the accompanying four attachment blocks made of wood, outside of foil and capillary block or pond bowl. The coarse-mesh fabric is then slightly root-root by both thinner and thicker water plant roots. Coconut fibers spun into a double twine (4 - 8 mm thick) are woven in the powerful and robust coconut pond bag in such a way that they provide a stable, secure hold to the growing plant load for a long time. Directly at its roots, the coconut natural fiber gradually uses the pond bacteria in the water to recycle into fodder for plant splendor after about two to five years.
This text is machine translated.
Description
The natural steep template for planting even strongly sloping edges in garden ponds. From frog spoons to flower binse - simply place the water plants in the 100 cm wide and 80 cm high pond bag coconut and fix these on the shore with the help of the accompanying four attachment blocks made of wood, outside of foil and capillary block or pond bowl. The coarse-mesh fabric is then slightly root-root by both thinner and thicker water plant roots. Coconut fibers spun into a double twine (4 - 8 mm thick) are woven in the powerful and robust coconut pond bag in such a way that they provide a stable, secure hold to the growing plant load for a long time. Directly at its roots, the coconut natural fiber gradually uses the pond bacteria in the water to recycle into fodder for plant splendor after about two to five years.
This text is machine translated.
What kind of Garden Pond Building are you looking for?