• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pontec 90005 PVC pond liner (L x W) 5 m x 4 m 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 3.60)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Pontec PVC pond foil black 0.5 mm/5 x 4 m.

  • 0.5 mm thick, opaque and light resistantHigh resistance to different weather conditionsCold-resistant according to DIN 53361, resistant to rotting

Technical specifications

  • Colour, black
Product type

PVC pond liner

n.rel.

Material thickness

0.5 mm

Dim

(L x W) 5 m x 4 m

Length

5 m

Width

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626921 Pontec 90005 PVC pond liner (L x W) 5 m x 4 m 1 pc(s)

Description

Long-lasting and flexible: With these pond foil cuts in 5 m x 4 m, smaller garden ponds or streams can be designed close to nature. It is made of black PVC, is 0.5 mm thick, opaque and light resistant. When laying it proves to be extremely flexible, can be glued together without any problem and can also be repaired if necessary (sweat-proof). It offers a high resistance to different weather conditions and root pressure, is resistant to cold according to DIN 53361 and resistant to rotting.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)