• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 91659 Neoprene Pond full-arm glove Size (gloves): L 1 Pair

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OASIS Neoprene pond gloves size L

  • 2 mm thick, heat-insulating neopreneCoated gripping surfacesFully elastic at any temperature

Our service for you

Technical specifications

Product type

Pond full-arm glove

Size

L

Content

1 Pair

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2626915 Oase 91659 Neoprene Pond full-arm glove Size (gloves): L 1 Pair

Description

Are cool, but keep warm: These pond gloves make working on and in the garden pond much more pleasant. They are made of 2 mm thick, heat-insulating neoprene. Despite the generous material thickness, these gloves are fully elastic at any temperature and thus offer high wearing comfort. The is underlined by its high grip, because the grip surfaces are specially coated. Especially during cool seasons working with these gloves is comfortable: When there are a lot of planting and care jobs, the fingers and hands remain pleasantly warm. Pond gloves of size L are made in men's size for a hand size of up to 26 cm or in women's size up to 22 cm. The size of the hand is measured at the height of the middle of a palm, directly above the thumb attachment.

This text is machine translated.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)