• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2003814 Device lining box Halogen-free (Ø x D) 68 mm x 61 mm 250 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Device lining box

Features

Halogen-free

Mounting type

Flush-mount

Content

250 pc(s)

Dim

(Ø x H) 68 mm x 61 mm

Length

68 mm

Width

68 mm

Height

61 mm

Depth

61 mm

(Ø)

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2866851 OBO Bettermann 2003814 Device lining box Halogen-free (Ø x D) 68 mm x 61 mm 250 pc(s)

Description

Cavity wall device box for use in hollow walls with a mounting depth of at least 61 mm and a panel thickness of 5 - 40 mm. - 2 x 3 screw dome - device screws, Clamping lugs - 2 combined pipe inserts Ø 20 and 25 mm - 4 inserts for NYM cables 3 x 1.5 mm - 2 inserts for NYM cables 3 x 2.5 mm² or 5 x 1.5 mm² - 2 inserts for NYM cables 5 x 2.5 mm² or 7 x 1.5 mm² - connection with further NYM cables Appliance sockets via connector sockets type ZH 11-V Delivery accessories: 10 x connector sockets type ZH 11-V Tested according to DIN EN 60670-1, DIN EN 60670-22 and DIN 49073-1.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.