• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007077 Junction box (L x W x H) 102 x 136 x 57 mm Grey-white (RAL 7035) IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

150 x 116 x 67 mm branch box T100 light gray

  • IP66
  • Halogen-free
  • Without terminals

Technical specifications

  • Conductor cross-section:, 10 mm²
Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Permanent temperature resistance

650 °C

Dim

(L x W x H) 102 x 136 x 57 mm

Type

without terminals

Features

with label

Sealable

UV-resistant

Halogen-free

w/o terminal block

Content

1 pc(s)

Material

Plastic

Width

136 mm

Height

57 mm

Length

102 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 394654 OBO Bettermann 2007077 Junction box (L x W x H) 102 x 136 x 57 mm Grey-white (RAL 7035) IP66 1 pc(s)

User & Safety Instructions

User & Safety Instructions 394654 OBO Bettermann 2007077 Junction box (L x W x H) 102 x 136 x 57 mm Grey-white (RAL 7035) IP66 1 pc(s)

Description

The cable junction box of the T-series are all UV-resistant. They are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Thus, cables through the 10 x M25 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 136 x 102 x 57 mm. Cover with labelling field and lead-sealable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.