• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007125K Junction box (L x W x H) 285 x 201 x 120 mm Grey-white (RAL 7035) IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

350 285 x 201 x 120 mm branch box T light gray

  • IP66
  • Halogen-free
  • Without terminals

Technical specifications

  • Conductor cross-section:, 35 mm²
Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Permanent temperature resistance

650 °C

Dim

(L x W x H) 285 x 201 x 120 mm

Type

without terminals

Features

with label

Sealable

UV-resistant

Halogen-free

w/o terminal block

Content

1 pc(s)

Material

Plastic

Width

201 mm

Height

120 mm

Length

285 mm

Documents & Downloads

Datasheet

Datasheet 394660 OBO Bettermann 2007125K Junction box (L x W x H) 285 x 201 x 120 mm Grey-white (RAL 7035) IP66 1 pc(s)

Description

The cable junction box of the T-series are all UV-resistant. They are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Thus, cables through the 16 x M32 + 8 x M40 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: 267 x 182 x 110 mm. Cover with labelling field and lead-sealable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.