• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2008820 SDB 03L PS Distribution board Surface-mount No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of rows
1
Mounting type
Surface-mount
Width
190 mm
Height
125 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width in the division units: 3
  • The type of cover: Cover
  • Design cover: with cut-out
  • Transparent cover/door: yes
  • Material of the Housing: plastic
  • DIN rail: yes
  • With mounting plate: no
  • Growing possibility: yes
  • Emc Type: no
  • RAL-number: 7035
  • Degree of protection (IP) IP66
  • With Lock: no
Product type

Distribution board

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

190 mm

Height

125 mm

Dim

(L x W x H) 200 cm x 190 mm x 125 mm

Depth

150 mm

Content

1 pc(s)

Length

200 cm

IP66

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955056 OBO Bettermann 2008820 SDB 03L PS Distribution board Surface-mount No. of rows = 1 Content 1 pc(s)

Description

The OBO small distribution frame series provides for a safe power distribution in the indoor and outdoor areas. The wall-mounted small distributor meet all the requirements according to IEC 439-3 and are available in four different sizes with three to twelve division units available. There are three themes: with screw terminals, with plug-in terminals and without clamps. All sizes and equipment versions are available in two materials available. All small distributor are delivered with a pre-mounted 35 mm top hat rail. The small distributor with terminal strip also contain a set of accessories which, among other things, a sticker sheets. The self-adhesive pictograms make the often difficult labelling of the individual division units unnecessary. A label should be necessary, are also available for this corresponding sticker on the sticker sheets available. The high degree of protection (IP66) and the robust construction (IK07 at -25 C) provide even under difficult ambient conditions for safe operation. The increased distance between the hutprofile-support rail for small distributor rear wall facilitates the wiring considerably: cables and wires can be easily and quickly carried out behind the mounting devices. The cable can from above, below and from the back into the interior of the small distributor to be introduced, what the wiring also simplified and the look of the housing improved. wall-mounted small distributor, protective insulation for a max. of 3 division units. On the top and bottom of each 3 knockouts (2 x Ø 20 and 1 x Ø 20/25) including pre-mounted 35 mm top hat rail. The four screws provided with caps prevent accidental voltage carry-over. The PS small distributor are suitable for mounting indoors as well as in protected outdoor areas.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)