• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3192237 4759 4.0X35 Wood screw 4 mm 35 mm Pozidriv Steel tempered 200 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wood screw

Drive

Pozidriv

Material

Steel

Thread size

4 mm

(Ø)

4 mm

Length

35 mm

Head shape

Countersunk

Dim

(Ø x L) 4 mm x 35 mm

Content

200 pc(s)

Material properties

tempered

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961471 OBO Bettermann 3192237 4759 4.0X35 Wood screw 4 mm 35 mm Pozidriv Steel tempered 200 pc(s)

Description

Hardened steel, galvanised and yellow passivated and hosta flon coated. Countersunk head with cross tip (Pozidrive). The use of the SPRINT-screw leads to considerably shorter screw-in times as compared to the conventional screws. This causes noticeable advantage through the cries of the tip with the 1. Response of the on the 2 threads. Applications: wood, chipboard, sheet rocks, plastic plugs.

This text is machine translated.