• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3470148 Ceiling hook galv. vz 125 mm 100 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Plastic sheath = No
  • Shaft diameter = 4.3 mm
  • Shaft length = 125 mm
  • Thread length = 90 mm
  • Breaking load = 400 N
Product type

Ceiling hook

Material

Steel

(Ø)

18 mm

Length

125 mm

Content

100 pc(s)

Dim

(Ø x L) 18 mm x 125 mm

Material properties

zinc plated

Dimensions

l x d x D 125 x 18 x

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962986 OBO Bettermann 3470148 Ceiling hook galv. vz 125 mm 100 pc(s)

Description

Ceiling hook M 5 x 125 mm

This text is machine translated.

What kind of Screw Hooks are you looking for?