• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5000769 219 25 ST FT/1,5m Protective ground 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = other
  • Connection type = with pin/hole
  • Length = 1500 mm
  • Material = Steel
  • Surface = diving hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5000769

Length

1500 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961269 OBO Bettermann 5000769 219 25 ST FT/1,5m Protective ground 5 pc(s)

Description

Earthing lance for standard applications: high corrosion resistance, zinc-plating of 70 µm, with stud and hole to fix the potmeter, round pin with two edge lung, meet the requirements of VDE0185-305 (IEC 62305)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?