• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5000955 219 25 BP FT/1,5m Protective ground 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = other
  • Connection type = with pin/hole
  • Length = 1500 mm
  • Material = Steel
  • Surface = diving hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5000955

Length

1500 mm

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967033 OBO Bettermann 5000955 219 25 BP FT/1,5m Protective ground 5 pc(s)

Description

DIN 48852, Form Z, System BP, with pins and bore.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?