• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5009235 1816 F-1000X1000 Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 1000 mm
  • Width = 1000 mm
  • Intensity = 3 mm
  • Connecting lug length = 3000 mm
  • Material = Steel
  • Surface = diving hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5009235

Dim

(L x W) 1000 mm x 1000 mm

Length

1000 mm

Width

1000 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957590 OBO Bettermann 5009235 1816 F-1000X1000 Protective ground 1 pc(s)

Description

With 2-through holes Ø 11

This text is machine translated.

What kind of Lightning Protection Products are you looking for?