• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5016029 1805 2 FT Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = structure fix
  • Design = only terminal
  • Insulator = No
  • Height = 55 mm
  • Width = 50 mm
  • Length = 200 mm
  • Number of connections round conductor total = 0
  • Number of connections round conductor 8 mm = 0
  • Number of connections round conductor 10 mm = 0
  • Number of connections round conductor 8-10mm = 0
  • Number of connections ribbon cables up to 30 mm = 0
  • Number of connections ribbon cables up to 40 mm = 0
  • Number of ports line up to 6 mm² rigid = 0
  • Number of ports line up to 16mm² rigid = 0
  • Number of connections cable up to 25 mm² rigid = 0
  • Number of connections cable up to 95 mm² rigid = 4
  • Material of the contact rail = Steel
  • Surface of the contact rail = hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5016029

Dim

(L x W x H) 200 x 50 x 55 mm

Length

200 mm

Width

50 mm

Height

55 mm

Depth

200 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966678 OBO Bettermann 5016029 1805 2 FT Protective ground 1 pc(s)

Description

Earthing connection block for connecting different earthing systems, with 2 mounting holes Ø 11 mm

This text is machine translated.

What kind of Lightning Protection Products are you looking for?