• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5093015 S-UHF W/W Data network surge protection 10 kA 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The highest continuous voltage AC = 130 V
  • The highest continuous voltage DC = 185 V
  • Lightning impulse current (10/350 μs) = 2.5 kA
  • Nominal surge current (8/20) 10 kA
  • Nominal load current = 10 A
  • Protection level = 800 V
  • Protection level wire/wire = 800 V
  • Protection level wire/Earth = 800 V
  • 2.0 MHz frequency = 0.
  • Cut-off frequency = 1300 MHz
  • Mounting type=connector/cable adapter
  • Connection 1 = UHF connector
  • Surge arrester monitoring = No
  • With remote signalling contact = No
  • Explosion tested design = No
Product type

Data network surge protection

Leakage current

10 kA

Manufacturer part #

5093015

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965300 OBO Bettermann 5093015 S-UHF W/W Data network surge protection 10 kA 1 pc(s)

Description

With 2 socket connections, transmission frequency 0 to 5 GHz

This text is machine translated.

What kind of Lightning Protection Products are you looking for?