• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5420020 205 DG V4A Protective ground 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection thread (metric) = 10
  • Material = rust free steel (V4A)
  • Material of the connector latch = rust free steel (V4A)
  • Diameter of the connection plate = 80 mm
Product type

Protective ground

Manufacturer part #

5420020

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955850 OBO Bettermann 5420020 205 DG V4A Protective ground 10 pc(s)

Description

Earth fixed point for connection to earth systems, derivatives and reinforcement contact plate: Ø 80 mm made of stainless steel, stainless steel (V4A) with double thread M10/M12 Incl. Cover made of plastic for simple installation screw-thread: M10/M12 material: stainless steel, material 1.4404 Weight: 14.8 kg/100 pcs. Type: 205 DG V4A Art.-No.: 5420020

This text is machine translated.

What kind of Lightning Protection Products are you looking for?