• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5420024 205 DG L180 FT Protective ground 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection thread (metric) = 10
  • Material = band galvanised steel
  • Material of the connector latch = Steel
  • Hot-dip galvanised
  • Connection axis = 180 mm
  • Diameter of the connection plate = 80 mm
  • Length = 180 mm
Product type

Protective ground

Manufacturer part #

5420024

Length

180 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965332 OBO Bettermann 5420024 205 DG L180 FT Protective ground 10 pc(s)

Description

Earth fixed point with axis-for connection to earth systems, derivatives and reinforcement - with plastic cover contact plate: Ø 79 mm made of stainless steel, stainless steel (V4A) Ø 10 mm Anklemmbolzen-Incl. Cover made of plastic for simple installation screw-thread: M10/M12 Material: Steel Weight: 23.9 kg/100 pcs. Type: 205 DG L 180 FT Art.-No.: 5420024

This text is machine translated.

What kind of Lightning Protection Products are you looking for?