• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5430011 204 KS-2000 Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Diameter = 16 mm
  • Tapered 16mm to 10mm = Yes
  • With connection holes = No
  • Material = Steel
  • Surface = hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5430011

Dim

(Ø x L) 16 mm x 2000 mm

Length

2000 mm

Content

1 pc(s)

(Ø)

16 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964235 OBO Bettermann 5430011 204 KS-2000 Protective ground 1 pc(s)

Description

Universal Erdeinfuhrungsstange with angeschweisster terminal lug rd 10 (last meter) and mounted heat-shrink tubing (corrosion protection)

This text is machine translated.

What kind of Lightning Protection Products are you looking for?