• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6066704 Fasteners (L x W) 58 mm x 28 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = cable channel
  • Material good = plastic sheath.
  • Design = injection-molded part
  • Length = 58 mm
  • Width = 28 mm
  • Color = gray
Product type

Fasteners

Supplied length

58 mm

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 58 mm x 28 mm

Length

58 mm

Width

28 mm

Material

Plastic

Suitable for

Cable channel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956098 OBO Bettermann 6066704 Fasteners (L x W) 58 mm x 28 mm 1 pc(s) Grey

Description

Cable protection ring for floor penetrations in AZ - small channels and lights support rails

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.