Together position = base element with a central cover plate, use = XLR, bearing ring = yes, with dust protection = No, with hinged lid = No, labelling field = without labelling field, with label = No, mounting type = other plastic, material, material = good = other, halogen-free = No, surface = untreated, design of the surface = matt, Color = gray, RAL number (similar) =7021, transparent = No, mounting type = other with strain relief = No, terminal block=no, suitable for protection (IP) = IP20
Product type
Fasteners
Content
1 pc(s)
Factory colour
Grey
Similar RAL
7021
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Multimedia carrier with an XLR connection socket, cable outlet straight, without labelling field, XLR plug 3-pin, with screw connection. Mounting plate with snap-in mounting, suitable for the horizontal and vertical installation in the system.
This text is machine translated.
Description
Multimedia carrier with an XLR connection socket, cable outlet straight, without labelling field, XLR plug 3-pin, with screw connection. Mounting plate with snap-in mounting, suitable for the horizontal and vertical installation in the system.