• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6105302 Inset (W x H) 45 mm x 45 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Together position = base element with a central cover plate
  • Use = USB
  • Bearing Ring = No
  • With dust protection = No
  • With hinged lid = No
  • With label = No
  • Mounting type = other
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Design the surface = matt
  • Color = gray
  • RAL-number (similar) =7021
  • Transparent = No
  • Mounting type = click into place
  • With strain relief = No
  • Terminal block = No
  • Suitable for protection (IP) = IP20
  • Device Width = 45 mm
  • Device height = 45 mm
  • Device depth = 45 mm
Product type

Inset

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H) 45 mm x 45 mm

Width

45 mm

Height

45 mm

Similar RAL

7021

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959110 OBO Bettermann 6105302 Inset (W x H) 45 mm x 45 mm 1 pc(s) Grey

Description

USB charger with two USB type A connectors, for charging 1-2 mobile devices, maximum charging current 1 x 1200 mA or 2 x 600 mA. For installation in device installation ducts Rapid 45, device installation ducts Rapid 80, Installation columns and under floor systems.

This text is machine translated.