• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6119415 Inset Socket (W x H x D) 185 x 84 x 60 mm 1 pc(s) Green

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = EARTHING CONTACT
  • Number of Units = 3
  • Number of modules (in the case of modular design) = 0
  • Imprint/identification = no label
  • Color = green
  • RAL-number (similar) = 6029
  • Transparent = No
  • Lockable = No
  • Ejection mechanism = No
  • Insulated installation = No
  • With lighting function = No
  • With orientation lighting = No
  • Surge protection = No
  • Fault current protection = No
  • With fine-wire fuse = No
  • Special power supply = without special power supply
  • Mounting type = Installation Installation
  • Material = Plastic
  • With on/off switch = No
  • Twisted Central Use = No
  • Cover = complete housing
Product type

Inset

Component

Socket

Content

1 pc(s)

Factory colour

Green

Dim

(W x H x D) 185 x 84 x 60 mm

Width

185 mm

Height

84 mm

Depth

60 mm

Similar RAL

6029

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1955392 OBO Bettermann 6119415 Inset Socket (W x H x D) 185 x 84 x 60 mm 1 pc(s) Green

Description

Pre-assembled socket unit without labelling field, suitable for installation in Rapid 80 equipment fitting duct systems.

This text is machine translated.