• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120292 Inset Socket (W x H x D) 45 x 45 x 42 mm 1 pc(s) Red

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = EARTHING CONTACT
  • Number of Units = 1
  • Number of modules (in the case of modular design) = 0
  • Number of sockets can be switched = 0
  • Imprint/identification = no label
  • Connection type = plug-in terminal
  • With hinged lid = No
  • With increased touch protection = Yes
  • Text field/labelling area = No
  • Color = red
  • RAL-number (similar) = 3001
  • Transparent = No
  • Lockable = No
  • Ejection mechanism = No
  • Insulated installation = No
  • With lighting function = No
  • With orientation lighting = No
  • Surge protection = No
  • Fault current protection = No
  • With fine-wire fuse = No
  • Special power supply = without special power supply
  • Mounting type = device installation duct
  • Mounting type = snap-in mounting
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Surface = untreated
  • Design the surface = matt
  • With on/off switch = No
  • Twisted Central Use = No
  • Nominal current = 16 A
  • Nominal Voltage = 250 V
  • Suitable for protection (IP) = other
  • For "harsh conditions" (VDE) = No
  • Device Width = 45 mm
  • Device height = 45 mm
  • Device depth = 42 mm
  • Cover = central plate
Product type

Inset

Component

Socket

Content

1 pc(s)

Factory colour

Red

Dim

(W x H x D) 45 x 45 x 42 mm

Width

45 mm

Height

45 mm

Depth

42 mm

Similar RAL

3001

Nominal current

16 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957905 OBO Bettermann 6120292 Inset Socket (W x H x D) 45 x 45 x 42 mm 1 pc(s) Red

Description

Module 45 1-way socket with 0° plug-in direction, coded according to IEC 60884-1 design, with connection terminals. The socket can be used in connection with the coding key Type CST-STD. The coding key is not included.

This text is machine translated.