• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6120722 Inset Socket (W x H x D) 45 x 45 x 33.2 mm 1 pc(s) White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = British Standard
  • Number of Units = 1
  • Imprint/identification = no label
  • With increased touch protection = Yes
  • Color = white
  • RAL-number (similar) = 9010
  • Transparent = No
  • Lockable = No
  • With lighting function = No
  • With orientation lighting = No
  • Special power supply = without special power supply
  • Mounting type = device installation duct
  • Mounting type = snap-in mounting
  • Material = other
  • Material good = other
  • Surface = untreated
  • With on/off switch = No
  • Nominal current = 13 A
  • Nominal Voltage = 250 V
  • Suitable for protection (IP) = other
  • For "harsh conditions" (VDE) = No
  • Device Width = 45 mm
  • Device height = 45 mm
  • Device depth = 33.2 mm
  • Cover = central plate
Product type

Inset

Component

Socket

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 45 x 45 x 33.2 mm

Width

45 mm

Height

45 mm

Depth

33.2 mm

Similar RAL

9010

Nominal current

13 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959269 OBO Bettermann 6120722 Inset Socket (W x H x D) 45 x 45 x 33.2 mm 1 pc(s) White

Description

Module 45 1-way socket with 0° plug-in direction, execution, British Standard, compliant with BS1363, with screw terminals.

This text is machine translated.