• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6121002 Junction box (W x H) 73 mm x 82 mm 1 pc(s) Creamy white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Plug-in terminal
  • Number of units: 1
  • Number of modules (for modular design): 1
  • Surface type: Matt
  • Suitable for protection class IP20
  • Halogen-free: Yes
  • Insulated mounting: Yes
  • Nominal voltage: 250 V
  • Nominal current: 16 A
  • Surface: Untreated
Product type

Junction box

Type

Earthing contact socket-outlet, 1-way

Content

1 pc(s)

Factory colour

Creamy white

Dim

(W x H) 73 mm x 82 mm

Width

73 mm

Height

82 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2297603 OBO Bettermann 6121002 Junction box (W x H) 73 mm x 82 mm 1 pc(s) Creamy white

Description

1-way channel socket SIGNA IN with increased touch protection, incl. cover (can be extended in any way by plug combination) 16 A/250 V.

This text is machine translated.