• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6274641 Fasteners 1 pc(s) Creamy white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth = 70 mm
  • The form = universal
  • Design = hood molded part
  • Angle = 85°. .95
  • Material = Plastic
  • Material good = other
  • Halogen-free = Yes
  • Color = cream white
  • RAL-number = 9001
  • Mounting holes in the Ground = No
Product type

Fasteners

Content

1 pc(s)

Factory colour

Creamy white

Depth

70 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956764 OBO Bettermann 6274641 Fasteners 1 pc(s) Creamy white

Description

Inside corner hood molded part made of halogen-free PC/ABS to change the direction of device installation ducts Rapid 80 of the systems GK, GKH, GS and GA.

This text is machine translated.